Filter Your Search
1 - 1 of 1 results
![]() |
TIBPAL20R8-7CNT
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 7.5 ns | 12 | 8 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 74 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e4 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments |