Filter Your Search
1 - 2 of 2 results
![]() |
THVD1512DGSR
Texas Instruments
|
$1.0069 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 500 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A | 1 | 60 ns | 1 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2017-09-23 | Texas Instruments | ||
![]() |
THVD1512DGS
Texas Instruments
|
$1.2088 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 500 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A | 1 | 60 ns | 1 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | 2017-09-23 | Texas Instruments |