Filter Your Search
1 - 4 of 4 results
![]() |
THS4531AIDGKR
Texas Instruments
|
$1.7817 | Yes | Yes | Active | 400 µV | 2.7 MHz | 220 V/us | 305 nA | 350 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 27000 | 0.99 | NO | S-PDSO-G8 | Not Qualified | e4 | 116 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
THS4531AIDR
Texas Instruments
|
$1.7817 | Yes | Yes | Active | 400 µV | 2.7 MHz | 220 V/us | 305 nA | 350 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 27000 | 0.99 | NO | R-PDSO-G8 | Not Qualified | e4 | 116 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
THS4531AID
Texas Instruments
|
$1.9714 | Yes | Yes | Active | 400 µV | 2.7 MHz | 220 V/us | 305 nA | 350 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 27000 | 0.99 | NO | R-PDSO-G8 | Not Qualified | e4 | 116 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
THS4531AIDGK
Texas Instruments
|
$2.0622 | Yes | Yes | Active | 400 µV | 2.7 MHz | 220 V/us | 305 nA | 350 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 27000 | 0.99 | NO | S-PDSO-G8 | Not Qualified | e4 | 116 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |