Filter Your Search
1 - 4 of 4 results
![]() |
THS1041IPWR
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 3 V | 1 V | 1 | 0.1465 % | 10 | 40 MHz | 25 ns | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | unknown | 8542.39.00.01 | Texas Instruments | |||||
![]() |
THS1041IPWRG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 3 V | 1 V | 1 | 0.1465 % | 10 | 40 MHz | 25 ns | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | unknown | 8542.39.00.01 | Texas Instruments | |||||
![]() |
THS1041IPW
Texas Instruments
|
Check for Price Buy | No | Yes | Obsolete | 3 V | 1 V | 1 | 0.1465 % | 10 | 40 MHz | 25 ns | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TSSOP-28 | 28 | compliant | 8542.39.00.01 | |||
![]() |
THS1041IPWG4
Texas Instruments
|
Check for Price Buy | No | Yes | Obsolete | 3 V | 1 V | 1 | 0.1465 % | 10 | 40 MHz | 25 ns | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | 8542.39.00.01 |