Parametric results for: ths1007ida under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ths1007ida
Select parts from the table below to compare.
Compare
Compare
THS1007IDA
Texas Instruments
$7.4072 Yes Yes Active 5 V 4 V 4 0.0977 % 10 6 MHz YES ADC, PROPRIETARY METHOD 1.4 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 40 mA 3 V CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G32 Not Qualified e4 2 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TSSOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.1 mm 1.2 mm 11 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
THS1007IDAG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.05 V 4 0.0977 % 10 6 MHz YES ADC, PROPRIETARY METHOD 1.4 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G32 Not Qualified e4 2 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TSSOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.1 mm 1.2 mm 11 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP32,.3 32 unknown 8542.39.00.01
THS1007IDARG4
Texas Instruments
Check for Price Yes Obsolete 3.5 V 4 0.098 % 10 YES BINARY, 2'S COMPLEMENT BINARY CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL TEXAS INSTRUMENTS INC TSSOP, TSSOP32,.3 unknown 8542.39.00.01
THS1007IDAR
Texas Instruments
Check for Price No Obsolete 5 V 4.05 V 4 0.0977 % 10 6 MHz YES ADC, PROPRIETARY METHOD 1.4 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G32 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSSOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.1 mm 1.2 mm 11 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP32,.3 32 not_compliant 8542.39.00.01