Filter Your Search
1 - 4 of 4 results
|
THM10-0511WI-B4
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
THM10-0511WI-B2
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||
|
THM10-0511WI-B3
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
THM10-0511WI
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.5 V | 5.5 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 10 W | 30 ms | R-PDMA-P8 | e3 | IEC, EN | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.2 mm | TRACO ELECTRONIC AG | compliant | EAR99 | , |