Parametric results for: th3c226k010d1100 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: th3c226k010d1100
Select parts from the table below to compare.
Compare
Compare
TH3C226K010D1100
Vishay Sprague
Check for Price Yes Yes Active 22 µF 10 V 320 mA 10 % 2512 1.1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.2 µA 0.06 e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2312 compliant EAR99 8532.21.00.50
TH3C226K010D1100
Vishay Intertechnologies
Check for Price Yes Active 22 µF 10 V 320 mA 10 % 2512 1.1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.2 µA 0.06 e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay