Filter Your Search
1 - 10 of 112 results
![]() |
TGL41-82A
Diotec Semiconductor AG
|
$0.0412 | Yes | Active | 1 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
TGL41-82CA
Diotec Semiconductor AG
|
$0.0636 | Yes | Active | 1 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
TGL41-8.2A
Diotec Semiconductor AG
|
$0.0723 | Yes | Active | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.61 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
TGL41-8.2CA
Diotec Semiconductor AG
|
$0.0790 | Yes | Active | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.61 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
TGL41-82A-E3/96
Vishay Intertechnologies
|
$0.2467 | Yes | Not Recommended | 113 V | 1 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86.1 V | 400 W | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 150 °C | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
TGL41-8.2A-E3/96
Vishay Intertechnologies
|
$0.2769 | Yes | Not Recommended | 12.1 V | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.61 V | 400 W | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 150 °C | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
![]() |
TGL41-82CATGL41
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | O-PELF-R2 | DO-213AB | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
TGL41-8.2CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 12.1 V | 3 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | 8.61 V | 500 W | Not Qualified | O-PELF-R2 | e0 | DO-213AB | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
TGL41-8.2AR7
Diotec Semiconductor AG
|
Check for Price | Active | 3.5 V | 12.1 V | 200 µA | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.61 V | 400 W | 7 V | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
TGL41-82AC
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | O-PELF-R2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 |