Parametric results for: tgl41-15a under Transient Suppressors

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: tgl4115a
Select parts from the table below to compare.
Compare
Compare
TGL41-15A
Diotec Semiconductor AG
$0.0522 Yes Active 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE 15.8 V 400 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 not_compliant EAR99 8541.10.00.50
TGL41-15A-E3/96
Vishay Intertechnologies
$0.2467 Yes Not Recommended 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
TGL41-15AC
Microsemi Corporation
Check for Price No Obsolete 3 W SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE 15.8 V 500 W Not Qualified O-PELF-N2 e0 DO-213AB ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-PELF-N2 2 unknown EAR99 8541.10.00.50
TGL41-15A-E3/97
Vishay Intertechnologies
Check for Price Yes Not Recommended 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
TGL41-15A
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 21.2 V 5 µA 1 W 15.05 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W 12.8 V O-PELF-R2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD MELF-2 compliant EAR99 8541.10.00.50
TGL41-15ATGL41
SEMIKRON
Check for Price Obsolete 1 W SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE 15.8 V 400 W Not Qualified O-PELF-R2 DO-213AB 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.50
TGL41-15A
General Instrument Corp
Check for Price Obsolete 21.2 V 5 µA 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE 15.8 V 400 W Not Qualified O-PELF-N2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END GENERAL INSTRUMENT CORP unknown
TGL41-15A
Microsemi Corporation
Check for Price No Obsolete 21.2 V 3 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE 15.8 V 500 W Not Qualified O-PELF-R2 e0 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP unknown EAR99 8541.10.00.50
TGL41-15A
Telefunken Microelectronics Gmbh
Check for Price Transferred TELEFUNKEN MICROELECTRONICS GMBH unknown
TGL41-15A
International Semiconductor Inc
Check for Price No Obsolete 21.2 V 5 µA 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE 15.8 V 400 W Not Qualified O-PELF-N2 e0 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) NO LEAD END INTERNATIONAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.50