Parametric results for: tfmcj20c under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: tfmcj20c
Select parts from the table below to compare.
Compare
Compare
TFMCJ20C-W
Rectron Semiconductor
Check for Price Buy Yes Yes Active 35.8 V 1 µA 5 W 24.65 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 27.1 V 1.5 kW 20 V Not Qualified R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
TFMCJ20CA
Rectron Semiconductor
Check for Price Buy Yes Yes Active 32.4 V 5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE LOW ZENER IMPEDANCE 24.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
TFMCJ20CAV-W
Rectron Semiconductor
Check for Price Buy Yes Active 32.4 V 1 µA 5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
TFMCJ20CA-W
Rectron Semiconductor
Check for Price Buy Yes Yes Active 32.4 V 1 µA 5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 24.5 V 1.5 kW 20 V Not Qualified R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
TFMCJ20C
Rectron Semiconductor
Check for Price Buy Yes Yes Active 35.8 V 5 W 24.65 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE LOW ZENER IMPEDANCE 27.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
TFMCJ20CV-T
Rectron Semiconductor
Check for Price Buy Yes Active 35.8 V 1 µA 5 W 24.65 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 27.1 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
TFMCJ20CAV-T
Rectron Semiconductor
Check for Price Buy Yes Active 32.4 V 1 µA 5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
TFMCJ20CA-T
Rectron Semiconductor
Check for Price Buy Active 32.4 V 1 µA 5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
TFMCJ20C-T
Rectron Semiconductor
Check for Price Buy Active 35.8 V 1 µA 5 W 24.65 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 27.1 V 1.5 kW 20 V R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
TFMCJ20CV-W
Rectron Semiconductor
Check for Price Buy Yes Active 35.8 V 1 µA 5 W 24.65 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 27.1 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50