Parametric results for: tfcr2010-4w-c-1010dt under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr20104wc1010dt
Select parts from the table below to compare.
Compare
Compare
TFCR2010-4W-C-1010DT
VENKEL LTD
Check for Price Yes Active 101 Ω 0.5 % 250 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm VENKEL LTD CHIP compliant Venkel