Parametric results for: tda7480 under Audio/Video Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tda7480
Select parts from the table below to compare.
Compare
Compare
TDA7480
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 1 22 kHz 30 dB DIP 10 W 10 % 16 V CLASS D AUDIO AMPLIFIER BIPOLAR 1 40 mA 10 V OTHER R-PDIP-T20 Not Qualified e3 70 °C -20 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.1 mm STMICROELECTRONICS DIP PLASTIC, DIP-20 20 not_compliant EAR99 8542.33.00.01 STMicroelectronics