Filter Your Search
1 - 3 of 3 results
![]() |
TCM809RVNB713
Microchip Technology Inc
|
$46.5465 | Yes | Yes | Active | 3 V | 1 V | 5.5 V | 25 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
![]() |
TCM809RVNB713G
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TCM809RVNB713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 3 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23B, 3 PIN | unknown |