Filter Your Search
1 - 1 of 1 results
![]() |
TCA0372DWR2G
onsemi
|
$1.3904 Buy | Yes | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SO-16 | 16 | 751G-03 | compliant | EAR99 | 8542.33.00.01 | onsemi |