Filter Your Search
1 - 2 of 2 results
![]() |
TC74LVX4053FT
Toshiba America Electronic Components
|
Check for Price Buy | Yes | Yes | End Of Life | 3 V | YES | -3 V | 26 Ω | 5 Ω | 8 ns | 13 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -3 V | -1 V | 2 | 3 | 45 dB | 80 µA | 3 V | 1 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
TC74LVX4053FT(EL)
Toshiba America Electronic Components
|
Check for Price Buy | No | Obsolete | YES | 108 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | Toshiba |