Filter Your Search
1 - 1 of 1 results
![]() |
TC74HC139AFN-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.5 V | 165 ns | 33 ns | 2 | YES | SOP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | 0.150 INCH, PLASTIC, SOL-16 | 16 | unknown | EAR99 | 8542.39.00.01 |