Filter Your Search
1 - 2 of 2 results
![]() |
TC74ACT32P
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | OR GATE | CMOS | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||
|
TC74ACT32P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 9 ns | 9 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | OR GATE | CMOS | 75 mA | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP-14 | unknown | 8542.39.00.01 | Toshiba |