Parametric results for: tc74act32fn under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc74act32fn
Select parts from the table below to compare.
Compare
Compare
TC74ACT32FN-ELP
Toshiba America Electronic Components
Check for Price Buy Obsolete 5 V 9 ns 4 2 YES SOP 50 pF ACT OR GATE CMOS 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME 24 mA 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TOSHIBA CORP SOIC SOP, 14 unknown 8542.39.00.01
TC74ACT32FN
Toshiba America Electronic Components
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 9 ns 4 2 YES SOP 50 pF NO ACT OR GATE CMOS NOT AVAILABLE IN JAPAN 24 mA 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TOSHIBA CORP SOIC 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14 14 unknown 8542.39.00.01
TC74ACT32FN(ELF,M)
Toshiba America Electronic Components
Check for Price Buy Obsolete OR GATE TOSHIBA CORP , unknown 8542.39.00.01