Filter Your Search
1 - 2 of 2 results
![]() |
TC74AC163FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 1 | 4 | YES | SOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | ,NOT AVAILABLE IN JAPAN | 90 MHz | YES | 24 mA | SYNCHRONOUS | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Toshiba | ||
![]() |
TC74AC163FN-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | 24 mA | SYNCHRONOUS | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |