Parametric results for: tc7136rcpl under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: tc7136rcpl
Select parts from the table below to compare.
Compare
Compare
TC7136RCPL
Telcom Semiconductor Inc
Check for Price No Transferred 9 V 2 V 1 0.05 % NO ADC, DUAL-SLOPE 1 BINARY CMOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC PLASTIC, DIP-40 unknown 8542.39.00.01
TC7136RCPL
Microchip Technology Inc
Check for Price Yes Obsolete 9 V 200 mV 1 0.0001 % NO ADC, DUAL-SLOPE 1 BINARY CMOS COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 51.97 mm MICROCHIP TECHNOLOGY INC DIP, DIP40,.6 unknown 8542.39.00.01 DIP 40
TC7136RCPL
Teledyne Technologies Inc
Check for Price Obsolete 4.5 V 200 mV 1 NO ADC, DUAL-SLOPE -4.5 V 1 BINARY CODED DECIMAL 100 µA CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TELEDYNE COMPONENTS , unknown 8542.39.00.01