Filter Your Search
1 - 2 of 2 results
![]() |
TC54VN4202EMB713
Microchip Technology Inc
|
$0.6096 | Yes | Yes | Active | 2 V | 700 mV | 10 V | 4 µA | +4.2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | LEAD FREE, PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC54VN4202EMB713
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 1.5 V | 10 V | 4.2 µA | +4.2V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | TELCOM SEMICONDUCTOR INC | unknown |