Filter Your Search
1 - 2 of 2 results
|
TC52N4527ECTTR
Telcom Semiconductor Inc
|
Check for Price Buy | Transferred | 1.5 V | 10 V | 2 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23, 5 PIN | unknown | ||||||||||||||||||||
![]() |
TC52N4527ECTTR
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 2 V | 1.5 V | 10 V | 6.3 µA | +4.5V | 2 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | unknown | SOT-23 | 5 | EAR99 | 8542.39.00.01 |