Filter Your Search
1 - 1 of 1 results
![]() |
TC4451VAT
Microchip Technology Inc
|
$2.6977 Buy | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 13 A | 92 ns | 92 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | INVERTED | 400 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PSFM-F5 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | FLAT | 1.7 mm | SINGLE | 10.16 mm | 15.36 mm | 4.2 mm | MICROCHIP TECHNOLOGY INC | SFM | LEAD FREE, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip |