Parametric results for: tc4429emf under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tc4429emf
Select parts from the table below to compare.
Compare
Compare
TC4429EMF713
Microchip Technology Inc
$51.3691 Buy Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 6 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 INVERTED 3 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 950 µm 5 mm MICROCHIP TECHNOLOGY INC QFN 6 X 5 MM, PLASTIC, MO-220, DFN-8 8 compliant EAR99 8541.29.00.95 Microchip
TC4429EMF
Microchip Technology Inc
$51.3691 Buy Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 6 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 INVERTED 3 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 950 µm 5 mm MICROCHIP TECHNOLOGY INC QFN 6 X 5 MM, PLASTIC, MO-220, DFN-8 8 compliant EAR99 8541.29.00.95 Microchip
TC4429EMFG
Microchip Technology Inc
Check for Price Buy Yes Active 6 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 1 18 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 950 µm 5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01
TC4429EMF713G
Microchip Technology Inc
Check for Price Buy Yes Active 6 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 1 18 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 950 µm 5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01