Parametric results for: tc4428acpa under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: tc4428acpa
Select parts from the table below to compare.
Compare
Compare
TC4428ACPA
Microchip Technology Inc
$0.5456 Buy Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 80 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 COMPLEMENTARY 2 mA 18 V 4.5 V 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8541.29.00.95 Microchip
TC4428ACPAG
Microchip Technology Inc
Check for Price Buy Yes Yes Obsolete 1.5 A 40 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 2 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.46 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
TC4428ACPA
Telcom Semiconductor Inc
Check for Price Buy No Transferred SCHMITT TRIGGER TOTEM-POLE 1.5 A 40 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 COMPLEMENTARY NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC PLASTIC, DIP-8 unknown