Parametric results for: tc4427coa under MOSFET Drivers

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: tc4427coa
Select parts from the table below to compare.
Compare
Compare
TC4427COA713
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 100 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 8 mA 18 V 4.5 V 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427COA
Microchip Technology Inc
$1.1550 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 100 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 8 mA 18 V 4.5 V 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427COAG
Microchip Technology Inc
Check for Price Yes Yes Active 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 2 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
TC4427COA
Telcom Semiconductor Inc
Check for Price No Transferred SCHMITT TRIGGER TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 TRUE YES COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TELCOM SEMICONDUCTOR INC SO-8 unknown
TC4427COART
Telcom Semiconductor Inc
Check for Price Transferred 18 V 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TELCOM SEMICONDUCTOR INC SOP, unknown
TC4427COATR
Telcom Semiconductor Inc
Check for Price Transferred SCHMITT TRIGGER TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 TRUE YES COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TELCOM SEMICONDUCTOR INC SOP, unknown
TC4427COATR
Microchip Technology Inc
Check for Price Yes Yes Active 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01
TC4427COART
Microchip Technology Inc
Check for Price Yes Obsolete 18 V 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
TC4427COA713G
Microchip Technology Inc
Check for Price Yes Yes Active 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 2 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
TC4427COA723
Telcom Semiconductor Inc
Check for Price Transferred SCHMITT TRIGGER TOTEM-POLE 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 TRUE YES COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TELCOM SEMICONDUCTOR INC SOP, unknown