Parametric results for: tc4424avoa under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tc4424avoa
Select parts from the table below to compare.
Compare
Compare
TC4424AVOA
Microchip Technology Inc
$1.4984 Buy Yes Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4.5 A 97 ns 97 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 3 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4424AVOA713
Microchip Technology Inc
$1.6527 Buy Yes Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4.5 A 97 ns 97 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 3 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4424AVOA713-VAO
Microchip Technology Inc
Check for Price Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4.5 A 97 ns 97 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 3 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01
TC4424AVOAVAO
Microchip Technology Inc
Check for Price Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4.5 A 97 ns 97 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 3 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01