Filter Your Search
1 - 5 of 5 results
![]() |
TC4423MJA
Microchip Technology Inc
|
$18.9852 | No | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | INVERTED | 3.5 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e1 | 125 °C | -55 °C | TS 16949 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC4423MJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 3.5 mA | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
TC4423MJA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | CERDIP-8 | unknown | ||||||||||||||||||
![]() |
TC4423MJA-VAO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | AEC-Q100 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
TC4423MJAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |