Filter Your Search
1 - 1 of 1 results
![]() |
TC277TP64F200SCAKXUMA1
Infineon Technologies AG
|
Check for Price Buy | Yes | Yes | Active | 32 | 200 MHz | 4194304 | 483328 | 40 MHz | 150 | YES | 1.3 V | MICROCONTROLLER | CMOS | IT IS ALSO HAVING 6-CH DELTA-SIGMA ADC | NO | YES | YES | 8 | NO | FLASH | 1.43 V | 1.17 V | AUTOMOTIVE | S-PBGA-B292 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-28 | Infineon |