Parametric results for: tc2117-3.0vdbtr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc211730vdbtr
Select parts from the table below to compare.
Compare
Compare
TC2117-3.0VDBTR
Microchip Technology Inc
$0.9675 Yes Yes Active 6 V 4 V 3 V 450 mV 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 6.5 V 0.0105 % 1 3.075 V 2.925 V CMOS 2.5 % R-PDSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 TS 16949 40 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223 PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip