Filter Your Search
1 - 3 of 3 results
![]() |
TC14433AEPG
Microchip Technology Inc
|
$2.5755 | Yes | Yes | Obsolete | 5 V | 200 mV | 1 | 0.05 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 31.88 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP24,.6 | 24 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC14433AEPG
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 200 mV | 1 | 0.05 % | 4 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | 7.4 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
TC14433AEPG
Teledyne Technologies Inc
|
Check for Price | Obsolete | 200 mV | 1 | NO | ADC, DUAL-SLOPE | 1 | BINARY CODED DECIMAL | 4 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 |