Parametric results for: tc1313-zg0emftr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc1313zg0emftr
Select parts from the table below to compare.
Compare
Compare
TC1313-ZG0EMFTR
Microchip Technology Inc
$51.5020 Yes Yes Active 3.6 V 1.8 V 5.5 V 2.7 V 800 mV 4.5 V 500 mA 100 µA YES BUCK 2.4 MHz PFM CONTROL TECHNIQUE ALSO POSSIBLE; OUT... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC DFN 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 10 compliant EAR99 8542.39.00.01