Parametric results for: tc1301b-fdavua under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc1301bfdavua
Select parts from the table below to compare.
Compare
Compare
TC1301B-FDAVUA
Microchip Technology Inc
$0.5895 Buy Yes Yes Active 6 V 2.7 V 2.8 V 104 mV 300 mA 3 V 250 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 180 mV 6.5 V 0.2 0.01232 % 0.03 % 1 2.87 V 2.73 V 3.075 V 2.925 V CMOS 2.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Microchip
TC1301B-FDAVUATR
Microchip Technology Inc
$50.6628 Buy Yes Yes Active 6 V 2.7 V 2.8 V 104 mV 300 mA 3 V 250 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 180 mV 6.5 V 0.2 0.01232 % 0.03 % 1 2.87 V 2.73 V 3.075 V 2.925 V CMOS 2.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Microchip