Parametric results for: tc1301b-adavmf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc1301badavmf
Select parts from the table below to compare.
Compare
Compare
TC1301B-ADAVMF
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 2.7 V 3.3 V 150 mV 300 mA 3 V 250 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 180 mV 6.5 V 0.0112 % 0.033 % 1 3.3825 V 3.2175 V 3.075 V 2.925 V CMOS 2.5 % S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TUBE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC DFN 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
TC1301B-ADAVMFTR
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 2.7 V 3.3 V 150 mV 300 mA 3 V 250 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 180 mV 6.5 V 0.0112 % 0.033 % 1 3.3825 V 3.2175 V 3.075 V 2.925 V CMOS 2.5 % S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC DFN 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo