Filter Your Search
1 - 1 of 1 results
![]() |
TC1271ATAVRCTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 5.5 V | 15 µA | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | LEAD FREE, PLASTIC, SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 |