Filter Your Search
1 - 2 of 2 results
![]() |
TC1107-2.5VOATR
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 6 V | 2.7 V | 2.5 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6.5 V | 0.00875 % | 0.05 % | 1 | 2.5625 V | 2.4375 V | CMOS | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC11072.5VOATR
Telcom Semiconductor Inc
|
Check for Price Buy | Transferred | 6.5 V | 3.5 V | 2.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 1 | 2.5625 V | 2.4375 V | CMOS | 2.5 % | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | Fixed,Positive,Single Output,Ldo |