Parametric results for: tc1044smja under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc1044smja
Select parts from the table below to compare.
Compare
Compare
TC1044SMJA
Microchip Technology Inc
Check for Price No No Obsolete 5 V 12 V 1.5 V NO DOUBLER INVERTER 45 kHz SWITCHED CAPACITOR REGULATOR 1 MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 5.08 mm MICROCHIP TECHNOLOGY INC DIP DIP, 8 compliant EAR99 8542.39.00.01 Microchip
TC1044SMJA
Telcom Semiconductor Inc
Check for Price No Transferred 5 V 12 V 1.5 V 20 mA NO DOUBLER INVERTER 45 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC DIP, DIP8,.3 unknown