Filter Your Search
1 - 1 of 1 results
![]() |
TBD62083AFWG,EL
Toshiba America Electronic Components
|
Check for Price Buy | Yes | Yes | Active | 5 V | 8 | 800 ns | 400 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT | 1 | SINK | 400 mA | 500 µA | 25 V | 2.5 V | YES | R-PDSO-G18 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 11.515 mm | 2.85 mm | 7.495 mm | TOSHIBA CORP | SOP-18 | compliant | Toshiba |