Filter Your Search
1 - 1 of 1 results
![]() |
TB5R3LDWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 8 mA | 3.5 ns | 50 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |