Parametric results for: tb5r2dre4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tb5r2dre4
Select parts from the table below to compare.
Compare
Compare
TB5R2DRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER GENERAL PURPOSE 4 8 mA 5 ns 40 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 250 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown EAR99 8542.39.00.01