Parametric results for: tb5r1de4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tb5r1de4
Select parts from the table below to compare.
Compare
Compare
TB5R1DE4
Texas Instruments
Check for Price No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER 20 µA GENERAL PURPOSE 4 8 mA TRUE 5 ns 40 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 250 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments