Parametric results for: t93ya104kt20 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t93ya104kt20
Select parts from the table below to compare.
Compare
Compare
T93YA104KT20
Vishay Intertechnologies
$1.3026 Buy Yes Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 224 V e3 CECC41000 155 °C -55 °C VERTICAL Rectangular 1 3 21 RECTANGULAR PACKAGE TUBE 7560 deg Matte Tin (Sn) WIRE 500 µm 5 mm 9.8 mm 9.7 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED not_compliant EAR99 8533.40.80.50 Vishay
T93YA104KT20
Vishay Sfernice
Check for Price Buy Yes Transferred 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT LINEAR TRIMMER CERMET SCREW T93 70 °C NO e3 155 °C -55 °C VERTICAL 3 21 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) WIRE VISHAY SFERNICE 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT compliant EAR99 8533.40.80.50