Parametric results for: t520v337m006ate018 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: t520v337m006ate018
Select parts from the table below to compare.
Compare
Compare
T520V337M006ATE018
KEMET Corporation
$1.3142 Buy Yes Yes Active 330 µF 6.3 V 800 mA 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 207.9 µA 0.1 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) J BEND 1.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T520V337M006ATE018C-7280
KEMET Corporation
Check for Price Buy Yes Obsolete 330 µF 6.3 V 20 % 2917 18 mΩ POLARIZED 20 % TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR e3 105 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) 1.9 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 unknown EAR99
T520V337M006ATE0187280
KEMET Corporation
Check for Price Buy Yes Yes Active 330 µF 6.3 V 800 mA 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 207.9 µA 0.1 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) J BEND 1.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50