Parametric results for: t520a106m010ate080 under Fixed Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t520a106m010ate080
Select parts from the table below to compare.
Compare
Compare
T520A106M010ATE080
KEMET Corporation
$0.3728 Yes Yes Active 10 µF 10 V 300 mA 20 % 1206 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T520A106M010ATE080C-7280
KEMET Corporation
Check for Price Yes Yes Active 10 µF 10 V 300 mA 20 % 1206 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 10 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50
T520A106M010ATE0807280
KEMET Corporation
Check for Price Yes Yes Obsolete 10 µF 10 V 300 mA 20 % 1206 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 10 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES MATTE TIN 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50