Parametric results for: t495x477k010ate100 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: t495x477k010ate100
Select parts from the table below to compare.
Compare
Compare
T495X477K010ATE100
KEMET Corporation
$1.8961 Buy Yes Yes Active 470 µF 10 V 205.6 mA 10 % 2917 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 47 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T495X477K010ATE1007027
KEMET Corporation
Check for Price Buy Yes Active 470 µF 10 V 514 mA 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 47 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE YES MATTE TIN OVER NICKEL J BEND KEMET ELECTRONICS CORP , 2917 compliant
T495X477K010ATE1007280
KEMET Corporation
Check for Price Buy Yes Yes Active 470 µF 10 V 205.6 mA 10 % 2917 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 47 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET