Parametric results for: t491d107k016at under Tantalum Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: t491d107k016at
Select parts from the table below to compare.
Compare
Compare
T491D107K016AT
KEMET Corporation
$0.5797 Buy Yes Yes Active 100 µF 16 V 185 mA 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 16 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491D107K016ATAUTO
KEMET Corporation
$0.7599 Buy Yes Active 100 µF 16 V 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 16 µA 0.08 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 1.3 mm J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491D107K016AT7280
KEMET Corporation
$0.7671 Buy Yes Yes Active 100 µF 16 V 185 mA 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 16 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491D107K016ATC-7280
KEMET Corporation
Check for Price Buy Yes Active 100 µF 16 V 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T491D107K016ATAUTO7280
KEMET Corporation
Check for Price Buy Yes Active 100 µF 16 V 185.2 mA 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 16 µA 0.08 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491D107K016ATC7280
KEMET Corporation
Check for Price Buy Yes Yes Active unknown EAR99 8532.21.0050