Parametric results for: t491c106k020at under Tantalum Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: t491c106k020at
Select parts from the table below to compare.
Compare
Compare
T491C106K020AT
KEMET Corporation
$0.2908 Buy Yes Yes Active 10 µF 20 V 99 mA 10 % 2413 1.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491C106K020ATC7280
KEMET Corporation
Check for Price Buy Yes Yes Active unknown EAR99 8532.21.0050
T491C106K020AT7280
KEMET Corporation
Check for Price Buy Yes Yes Active 10 µF 20 V 99 mA 10 % 2413 1.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491C106K020ATAUTO7280
KEMET Corporation
Check for Price Buy Yes Active 10 µF 20 V 104.8 mA 10 % 2413 1.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50
T491C106K020ATC-7280
KEMET Corporation
Check for Price Buy Yes Active 10 µF 20 V 10 % 2312 1.8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50
T491C106K020ATAUTO
KEMET Corporation
Check for Price Buy Yes Active 10 µF 20 V 10 % 2312 1.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 2 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 1.3 mm J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491C106K020AT
Cornell Dubilier Electronics Inc
Check for Price Buy Yes Yes Obsolete 10 µF 20 V 10 % 2412 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 13" Reels Available On Special Order 2 µA T491(20V) 0.06 10ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 2.5 mm 6 mm 3.2 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.21.00.50