Parametric results for: t203stdcbe under Toggle Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t203stdcbe
Select parts from the table below to compare.
Compare
Compare
T203STDCBE
C&K
$17.3450 Buy Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.1 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 6 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.37 inch 8.13 mm 8.57 mm 9.14 mm 0.26 inch 0.13 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40 C & K COMPONENTS