Parametric results for: sz1smb12at3g under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sz1smb12at3g
Select parts from the table below to compare.
Compare
Compare
SZ1SMB12AT3G
Littelfuse Inc
$0.2148 Buy Yes Active 3.5 V 19.9 V 5 µA 1.5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 ZENER 14.7 V 600 W 12 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
SZ1SMB12AT3G
onsemi
Check for Price Buy Yes Yes Transferred 19.9 V 550 mW 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE 14.7 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2 403A-03