Parametric results for: swr201-nrtn-s04-sa-wh under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: swr201nrtns04sawh
Select parts from the table below to compare.
Compare
Compare
SWR201-NRTN-S04-SA-WH
Sullins Connector Solutions
Check for Price Buy Yes Active 4 1 2.0066 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch NO LOCKING ONE RECTANGULAR SOLDER 0.181 inch 0.236 inch 0.39 inch 0.134 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins